
This 2-terminal axial-style fixed resistor features a resistance of 18 ohms with a tolerance of 5%. It has a maximum power dissipation of 3W and is designed for through-hole mounting. The resistor operates within a temperature range of -55°C to 155°C and is packaged in quantities of 1000 on a tape and reel. The product is compliant with RoHS regulations and is available in the RSS and CGS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-1624246-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Construction | Cylindrical |
| Length | 0.591inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 18R |
| RoHS Compliant | Yes |
| Series | RSS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1624246-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.