This TE Connectivity resistor features an axial package with a 5% tolerance and a maximum power dissipation of 3W. It is available in quantities of 1000 and packaged in tape and reel format. The resistor is through-hole mounted and RoHS compliant, making it suitable for a variety of applications.
TE Connectivity 1-1624246-4 technical specifications.
| Package/Case | Axial |
| Length | 0.591inch |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 1.2kR |
| RoHS Compliant | Yes |
| Series | RSS, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1624246-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.