
The 22kR Axial Through-Hole Fixed Resistor features a cylindrical construction with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 3W and is available in a package quantity of 1000 units. The resistor is packaged in tape and reel and is RoHS compliant. It is suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Construction | Cylindrical |
| Length | 0.591inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 3W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 22kR |
| RoHS Compliant | Yes |
| Series | RSS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |