
TE Connectivity 1-1624322-2 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Length | 0.375inch |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 142.8kR |
| RoHS Compliant | Yes |
| Series | UPW, Neohm |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1624322-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
