TE Connectivity 1-1624327-2 technical specifications.
| Number of Terminals | 2 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Manufacturer Series | 3157 |
| Resistance | 40 |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 1-1624327-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.