
TE Connectivity 1-1625813-3 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Resistance (DCR) | 2.5R |
| ELV | Compliant |
| Height | 0.295inch |
| Inductance | 1mH |
| Length | 0.413inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 80 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8MHz |
| Series | 3632, Sigma Inductors |
| Shielding | Shielded |
| Test Frequency | 1kHz |
| Tolerance | 15% |
| Width | 0.374inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1625813-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.