TE Connectivity 1-1625813-4 technical specifications.
| Core Material | Ferrite |
| Depth | 13.5mm |
| ELV | Compliant |
| Height | 7.8mm |
| Inductance | 10mH |
| Max DC Current | 95mA |
| Resistance | 26R |
| RoHS Compliant | Yes |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1625813-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.