TE Connectivity 1-1625885-8 technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Lead Length | 28mm |
| Lead/Base Style | Axial |
| Length | 0.394inch |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | ROX, Neohm |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1625885-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.