TE Connectivity 1-1625886-5 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Diameter | 3.5mm |
| ELV | Compliant |
| Length | 10mm |
| Max Operating Temperature | 235°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.9R |
| Resistor Type | Metal Oxide |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1625886-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.