TE Connectivity 1-1625947-3 technical specifications.
| Package/Case | Aluminum |
| Construction | Tubular |
| Diameter | 10mm |
| Length | 70mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Termination | Ferrule |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1625947-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.