TE Connectivity 1-1625951-7 technical specifications.
| Package/Case | Radial |
| Diameter | 30.6mm |
| Lead/Base Style | Solder |
| Length | 4.724inch |
| Max Power Dissipation | 50W |
| Mount | Brackets, Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 82MR |
| RoHS Compliant | Yes |
| Series | HVR, CGS |
| Terminal Pitch | 109mm |
| Termination | Solder |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1625951-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.