TE Connectivity 1-1625953-3 technical specifications.
| Package/Case | Aluminum |
| Construction | Tubular |
| Lead/Base Style | Ferrule |
| Length | 5.512inch |
| Max Power Dissipation | 50W |
| Military Standard | Not |
| Mount | Brackets |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 3MR |
| RoHS Compliant | No |
| Series | HVR, CGS |
| Termination | Ferrule |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1625953-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.