TE Connectivity 1-1625957-3 technical specifications.
| Diameter | 30mm |
| Length | 260mm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 3.3MR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1625957-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.