TE Connectivity 1-1625959-2 technical specifications.
| Package/Case | Axial |
| Length | 2.107inch |
| Max Power Dissipation | 4W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Resistance | 1.8MR |
| RoHS Compliant | Yes |
| Series | HB, CGS |
| Tolerance | 5% |
| Width | 0.378inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1625959-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.