TE Connectivity 1-1627229-4 technical specifications.
| Color | Black |
| ELV | Compliant |
| Material | Nylon |
| Mount | Cable |
| Panel Thickness | 2.01mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1627229-4 to view detailed technical specifications.
No datasheet is available for this part.