TE Connectivity 1-1630024-8 technical specifications.
| Height | 1.772inch |
| Lead/Base Style | Screw |
| Length | 4.291inch |
| Max Power Dissipation | 250W |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Tolerance | 5% |
| Width | 2.874inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1630024-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.