TE Connectivity 1-1634200-3 technical specifications.
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Illumination Type | Illuminated |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Termination | Faston |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1634200-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
