TE Connectivity 1-1634200-4 technical specifications.
| Actuator Type | Rocker |
| Package/Case | 125 |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Termination | Solder |
| Throw Configuration | DP |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1634200-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.