TE Connectivity 1-1649328-0 technical specifications.
| Coil Power | 400mW |
| Coil Resistance | 62R |
| Contact Current Rating | 16A |
| Dropout Voltage | 500mV |
| ELV | Compliant |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Plug |
| Weight | 14g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1649328-0 to view detailed technical specifications.
No datasheet is available for this part.