TE Connectivity 1-1649341-9 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Quick Connect |
| Number of Terminals | 5 |
| Package Type | Dust Cover |
| Product Length (mm) | 50.3 |
| Product Depth (mm) | 27.4 |
| Product Height (mm) | 27.9 |
| Product Weight (g) | 33 |
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| AC Coil Voltage | 120V |
| Coil Resistance | 3.025KOhm |
| Maximum Pick-Up Voltage | 96VAC |
| Minimum Dropout Voltage | 12VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 30A |
| Maximum Switching Power | 5kVA |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536490075 |
| Schedule B | 8536490075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-1649341-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.