TE Connectivity 1-1649399-4 technical specifications.
| Package/Case | DIP |
| Coil Voltage (DC) | 24V |
| Depth | 12.8mm |
| ELV | Compliant |
| Height | 20.6mm |
| Length | 29.21mm |
| Max Operating Temperature | 70°C |
| Mount | Through Hole |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| Weight | 13g |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1649399-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.