TE Connectivity 1-1672125-0 technical specifications.
| Actuating System | AC |
| Coil Resistance | 1.85kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Relay Type | Contactor |
| Series | 3100, Products Unlimited |
| Termination | Screw |
| Throw Configuration | SPST |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1672125-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.