TE Connectivity 1-1672324-7 technical specifications.
| Package/Case | DIP |
| ELV | Compliant |
| Height | 23.6mm |
| Height - Seated (Max) | 23.6mm |
| Lead/Base Style | PC Pin |
| Length | 35.1mm |
| Max Output Current | 55mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Dual |
| Series | 4900 |
| Termination | PC Pin |
| Width | 30.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1672324-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.