TE Connectivity 1-1672326-5 technical specifications.
| Package/Case | DIP |
| Depth | 47.6mm |
| ELV | Compliant |
| Lead/Base Style | PC Pin |
| Length | 57mm |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1672326-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.