SPST-NO power relay featuring a 12VDC coil with 16.7mA coil current and 200mW coil power. Contact ratings include 3A current and 250VAC contact voltage, with a maximum AC voltage rating of 400V. This through-hole mount relay offers silver contacts, 10ms operate time, and 4ms release time, operating within a -40°C to 90°C temperature range.
TE Connectivity 1-1721081-2 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 250V |
| Current Rating | 3A |
| Depth | 7mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 20.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 4ms |
| Series | PCJ, OEG |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 400V |
| Weight | 3.997283g |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1721081-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.