TE Connectivity 1-1721105-0 technical specifications.
| Application(s) | POWER |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Depth | 16.1mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Height | 10.2mm |
| Length | 23mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 400V |
| Mount | Through Hole, PCB |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1721105-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.