TE Connectivity 1-1721150-3 technical specifications.
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Current Rating | 10A |
| Depth | 15.5mm |
| Height | 15.8mm |
| Length | 19mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Current | 10A |
| Termination | PCB |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 9.5g |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1721150-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.