SPDT Power Relay featuring a 24VDC coil with 400mW coil power and 1.6kΩ coil resistance. This non-latching relay offers a 10A contact current rating with silver contacts and a 277VAC contact voltage rating. Designed for general-purpose applications, it mounts directly to PCBs via through-hole termination and operates within a -30°C to 70°C temperature range. Dimensions are 19mm x 15.5mm x 15.8mm.
TE Connectivity 1-1721150-5 technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Power | 400mW |
| Coil Resistance | 1.6kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 10A |
| Depth | 15.5mm |
| Height | 0.622inch |
| Length | 0.748inch |
| Life (Hours) | 10Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| Number of Contacts | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 360mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ORWH |
| Switching Current | 15A |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 9.5g |
| Width | 15.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1721150-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.