TE Connectivity 1-1721547-4 technical specifications.
| Coil Current | 8.33mA |
| Coil Resistance | 2.88kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 7mm |
| ELV | Compliant |
| Height | 15.01mm |
| Length | 20.39mm |
| Max Operating Temperature | 85°C |
| Packaging | Box |
| Resistance | 2880R |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 4g |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1721547-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.