160-position, 4-row board-to-board connector with a 0.05-inch pitch, featuring straight, female contacts with gold, tin, and matte plating. This through-hole mounted component offers a 1A contact current rating and a 2.54mm contact post length, designed for vertical PCB mounting with alignment and retention features. Operating within a -67°C to 185°C temperature range, the black housing is UL94 V-0 flammability rated and compliant with ELV and RoHS standards.
TE Connectivity 1-1734101-4 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2.54mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.393inch |
| Housing Color | Black |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Row Spacing | 1.904mm |
| Series | CHAMP .050 I |
| Stackable | No |
| Tail Length | 0.099822inch |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734101-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.