
12-position, 2-row right-angle header with a 2mm pitch, designed for through-hole mounting. Features brass male pin contacts with gold, tin, and matte plating, rated for 1A current and 250V AC. The black, shrouded housing offers UL94 V-0 flammability rating and operates within a -40°C to 105°C temperature range. Compliant with ELV and RoHS standards.
TE Connectivity 1-1734493-2 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 1A |
| Contact Material | Brass |
| Contact Mating Length | 3.6mm |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 3mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.6mm |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 0.079inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU |
| Shrouded | Yes (With) |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734493-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
