Unshrouded header, right-angle, through-hole mount, 12 positions, 2 rows, 2mm pitch. Features copper alloy contacts with gold plating, square contact shape, and 2.6mm contact post length. Designed for solder termination with a 4mm contact mating length. Housing is black, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 1-1734507-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Mating Length | 4mm |
| Contact Plating | Gold |
| Contact Post Length | 2.6mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Keyed | No |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Shrouded | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1734507-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.