
Standard Card Edge Connector, right-angle orientation, featuring a 5mm pitch and a 2-position, 1-row configuration. This wire-to-board connector system offers a 6A contact current rating with tin plating and a 6um plating thickness. Designed for discrete wires up to 18AWG with a 2.4mm insulation diameter, it operates within a temperature range of -40°C to 110°C and supports a 250V operating supply voltage. The connector includes contact retention and PCB mount alignment, with a UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 1-1740533-2 technical specifications.
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 6A |
| Contact Plating | Tin |
| Contact Retention | Yes (With) |
| Contact Type | Female Blade Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.287inch |
| Housing Color | Natural |
| Insulation Diameter | 2.4mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 3850 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.059inch |
| Pitch | 5mm |
| Plating Thickness | 6um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | DuoPlug |
| Termination | IDC |
| Wire/Cable Diameter | 0.087inch |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1740533-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
