
Rotary & Slide Actuator DIP Switch featuring a straight, flush standard actuator with a polyamide construction. This 6-position, 6-circuit switch offers SPST throw configuration, through-hole mounting with PC pin termination, and a 2.54mm terminal pitch. It boasts a 1A contact current rating with gold-plated copper alloy contacts and a 100mA max current rating at 24V DC. Operating within a -30°C to 85°C range, this washable and sealable switch has an electrical life of 1000 cycles and a UL94 V-0 flammability rating.
TE Connectivity 1-1825002-0 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| Electrical Life | 1000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 4mm |
| Housing Color | Black |
| Length | 17.22mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | ADF |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825002-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
