
8-position SPST DIP switch with slide actuator, featuring PC pins for through-hole mounting and a 2.54mm terminal pitch. Offers a 0.1A contact current rating at 24VDC, with gold-plated copper alloy contacts and a 1000-cycle electrical and mechanical life. Constructed with a polyphenylene body and polyamide actuator, this washable switch operates within a -30°C to 85°C temperature range and meets UL94 V-0 flammability standards.
TE Connectivity 1-1825002-3 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 4mm |
| Depth | 8.38mm |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 4mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Length | 0.878inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | ADF |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825002-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
