
Surface mount SPST DIP switch featuring a 6-position slide actuator. This component offers a 2.54mm terminal pitch and gull wing termination for reliable SMD assembly. With a contact current rating of 100mA and a maximum voltage rating of 24VDC, it provides 1000 cycles of electrical and mechanical life. The polyphenylene body and gold-plated copper alloy contacts ensure durability, while its UL94 V-0 flammability rating and RoHS compliance highlight safety and environmental considerations.
TE Connectivity 1-1825006-1 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.169inch |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2.7mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.09mm |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | GDS |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825006-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.