
10-position, SPST slide actuator DIP switch with gold-plated copper alloy contacts and a polymer actuator. Features a 2.54mm terminal pitch, through-hole mounting, and a straight orientation. Rated for 25mA at 24V DC, with a switching capacity of 400mW and an electrical life of 1000 cycles. Operates within a -30°C to 85°C temperature range and is UL94 V-0 flammability rated.
TE Connectivity 1-1825006-7 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polymer |
| Actuator Type | Standard |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.169inch |
| Current Rating | 25mA |
| Depth | 9.3mm |
| Electrical Life | 1000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 2.7mm |
| Housing Color | Black |
| Lead Length | 4.2926mm |
| Length | 0.994inch |
| Max Current Rating | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | GDS |
| Switching Capacity | 400mW |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825006-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
