
Rotary DIP switch featuring 16 positions and a SP16T throw configuration. This through-hole mount component offers gold-plated copper alloy contacts and a polyphenylene body. Operating within a -30°C to 85°C temperature range, it boasts a UL94 V-0 flammability rating and is RoHS and ELV compliant. The switch is sealable and washable, with a 2.54mm pitch and PC pin termination.
TE Connectivity 1-1825007-1 technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 10mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DRD |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825007-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
