Rotary DIP Switch, SP16T, 16 positions, flush screwdriver actuator, 20VAC/20VDC voltage rating, 0.4VA contact rating. Features J-bend termination for 2.54mm pitch SMD mounting. Constructed with a polyphenylene body and copper alloy contacts with gold/nickel plating. Operates within a -30°C to 85°C temperature range, is sealable and washable, and meets UL94 V-0 flammability standards. RoHS and ELV compliant.
TE Connectivity 1-1825007-2 technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | DRD |
| Termination | J-Bend |
| Throw Configuration | SP16T |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825007-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.