Rotary DIP Switch with 10 positions and SP10T throw configuration. Features a 19mm polyamide actuator and gold-plated copper alloy contacts rated for 20mA and 20V AC/DC. This through-hole mount switch offers a 2.54mm terminal pitch and right-angle orientation, with an electrical life of 10,000 cycles. Operating temperature range is -30°C to 85°C, with UL94 V-0 flammability rating.
TE Connectivity 1-1825008-0 technical specifications.
| Actuator Length | 19mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Contact Current Rating | 20mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DR |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825008-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.