
Right-angle rotary switch with 16 positions and SP16T throw configuration. Features a 19mm polyamide actuator, gold-plated copper alloy contacts, and a 20mA contact current rating. Operates within a temperature range of -30°C to 85°C with a 20V AC/DC voltage rating. Through-hole mounting with PC pin termination and a 2.54mm terminal pitch.
TE Connectivity 1-1825008-2 technical specifications.
| Actuator Length | 19mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Contact Current Rating | 20mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | DR |
| Switching Voltage | 20V |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-1825008-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
