16-position rotary DIP switch featuring SP16T throw configuration. This through-hole mount switch offers PC pin termination with a 2.54mm pitch and right-angle orientation. It operates with a maximum voltage rating of 20VAC and 20VDC, handling 0.4VA. Constructed with a polyphenylene body and gold-plated copper alloy contacts, it boasts a UL94 V-0 flammability rating and operates within a -30°C to 85°C temperature range.
TE Connectivity 1-1825008-6 technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | DR |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825008-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.