
Rotary DIP switch featuring a 10-position SP10T throw configuration and surface mount termination with gull wing leads. This switch offers a 0.4VA contact rating at 20VAC/DC, utilizing gold-plated copper alloy contacts. Constructed with a polyphenylene body, it operates within a -30°C to 85°C temperature range and is RoHS and ELV compliant.
TE Connectivity 1-1825013-0 technical specifications.
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Current Rating | 1mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MRD |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825013-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
