
Rotary actuator DIP switch, SP16T, featuring 16 positions with a 2.54mm terminal pitch. This through-hole mounted switch offers gold-plated copper alloy contacts with a 1mA contact current rating and a 20V AC/DC voltage rating. It boasts a mechanical life of 20,000 cycles and an electrical life of 10,000 cycles, with a polyamide actuator and polyphenylene body. Rated UL94 V-0 for flammability, it operates between -30°C and 85°C and is RoHS compliant.
TE Connectivity 1-1825013-7 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Rotary |
| Body Material | Polyphenylene |
| Contact Current Rating | 1mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 10000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MRD |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SP16T |
| Type | Switch |
| DC Rated Voltage | 20V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825013-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
