
Illuminated & Non-Illuminated Pushbutton Switch, Right Angle, Through Hole mount. Features a beige PBT standard actuator with a 3.56mm length and 1.57N operating force. Offers a 50mA contact current rating with silver-plated copper alloy contacts and a 0.25mm switch travel. Rated for 24V AC/DC, this SPST, Off-Mom switch boasts 100,000 electrical and mechanical life cycles.
TE Connectivity 1-1825027-4 technical specifications.
| Actuator Color | Beige |
| Actuator Length | 3.56mm |
| Actuator Material | PBT |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 10.16mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 7.11mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1.57N |
| Orientation | Right Angle |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSMRAJ |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825027-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
