SPST DIP Switch with 4 positions, featuring a standard flush slide actuator and J-bend termination for surface mount applications. This switch offers a 1A contact current rating with gold-plated copper alloy contacts and a 0.1inch pitch. Operating within a -30°C to 85°C temperature range, it is rated for 24VDC and 100mA, with a 5VDC rating also specified. The component is RoHS compliant, lead-free, washable, sealable, and housed in a black, UL94 V-0 rated material.
TE Connectivity 1-1825059-5 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.138inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.14mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | ADF |
| Termination | J-Bend |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825059-5 to view detailed technical specifications.
No datasheet is available for this part.