Illuminated pushbutton switch featuring a momentary SPDT contact configuration. This right-angle, through-hole mounted component offers PC pin termination and a blue, square polyamide actuator with a 3.15mm length. Rated for 20VAC and 20VDC with a 0.4VA contact rating, it boasts a gold-plated brass contact material and an electrical life of 100,000 cycles. Operating within a -30°C to 95°C temperature range, this RoHS and ELV compliant switch is supplied loose.
TE Connectivity 1-1825095-0 technical specifications.
| Actuator Color | Blue |
| Actuator Length | 3.15mm |
| Actuator Material | Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP, Alcoswitch |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825095-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.