Illuminated pushbutton switch featuring SPDT momentary contact and PC pin termination for through-hole mounting. Rated for 20VAC/20VDC and 0.4VA, this switch offers an electrical life of 80,000 cycles. It includes a rectangular polyamide actuator with a 3.15mm length and brass contacts with gold plating. Operating temperature range is -30°C to 95°C, and the component is RoHS and ELV compliant.
TE Connectivity 1-1825095-3 technical specifications.
| Actuator Length | 3.15mm |
| Actuator Material | Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 14.88mm |
| Electrical Life | 80000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Length | 8.13mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825095-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.