Illuminated & Non-Illuminated Pushbutton Switch, SPDT (Single Pole Double Throw) with ON-(ON) momentary function. Features a black thermoplastic actuator with a 3.84mm length. Contacts are copper alloy with gold plating, rated for 20V AC/DC. Through-hole mounting with right-angle orientation and PC pin termination. Electrical life rated at 100,000 cycles, operating temperature range of -30°C to 65°C. RoHS and ELV compliant.
TE Connectivity 1-1825096-0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.84mm |
| Actuator Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 12.9mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Operating Force | 3.92N |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825096-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.