Illuminated pushbutton switch featuring a momentary SPDT contact configuration with gold-plated brass contacts. Rated for 20VAC/20VDC and 0.4VA, this right-angle, through-hole mounted component offers an electrical life of 80,000 cycles. It includes a red polyamide actuator with a 3.85mm length and a total depth of 12.9mm. Operating within a temperature range of -30°C to 65°C, this RoHS and ELV compliant switch utilizes PC pin terminations.
TE Connectivity 1-1825096-5 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.85mm |
| Actuator Material | Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 12.9mm |
| Electrical Life | 80000Cycles |
| ELV | Compliant |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1825096-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.